GCM16MMAD

Heilind Number:SULGCM16MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMAD

Detailed Description

This GCM16MMAD connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for high-power applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connectivity. With 32 positions in two rows and a pitch of 3.96mm (.156in), it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The Matte Tin termination plating enhances durability, making it a dependable choice for PCB assemblies.