GCM16MMAN

Heilind Number:SULGCM16MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMAN

Detailed Description

The GCM16MMAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial environments. Featuring two rows of 32 male contacts with a pitch of 3.96mm, this connector offers secure connectivity with minimal signal loss. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting design make it easy to install on PCBs with tight spacing constraints. The connector's compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient use of board space. The termination method is through-hole, with matte tin plating for soldering reliability. Meeting stringent quality standards, the GCM16MMAN is RoHS compliant and suitable for use in lead-free assembly processes. Trust in this connector for robust and dependable board-to-board connections in your electronic systems.