GCM16MMBD

Heilind Number:SULGCM16MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM16MMBD

Detailed Description

Introducing the GCM16MMBD, a high-performance board to board PCB connector designed for precision and reliability in electronic connections. This male connector features two rows of 32 positions each, ensuring seamless integration in your circuitry. With a pitch of 3.96mm (.156 in), it offers optimal signal transmission efficiency. The PA9T housing and phosphor bronze contacts plated with gold guarantee durability and excellent conductivity, even in demanding environments. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 950VAC, this connector is suitable for a wide range of applications. The matte tin termination plating adds an extra layer of protection against corrosion. With a compact design, measuring just 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GCM16MMBD is perfect for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.