GCM16MMBN

Heilind Number:SULGCM16MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM16MMBN

Detailed Description

Introducing the GCM16MMBN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With a male gender, two rows of 32 positions, and a right-angle orientation, this connector offers seamless connectivity in tight spaces. Featuring a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm (.156 inches) and termination via through-hole mounting, it allows for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its matte tin termination plating enhances solderability, while its compact dimensions (13.72mm x 9.4mm) make it ideal for space-constrained PCB layouts. Trust the GCM16MMBN for efficient and robust board-to-board connections in your electronic designs.