GCM16MMDN

Heilind Number:SULGCM16MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMDN

Detailed Description

The GCM16MMDN is a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic devices. With a male gender and two rows, it offers seamless connectivity in various applications. Featuring PA9T and phosphor bronze construction, it ensures durability and conductivity. The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold contact plating and matte tin termination plating further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a pitch of 3.96mm and 32 positions, it accommodates multiple connections. Its right-angle orientation and compact dimensions make it space-efficient. Meeting stringent quality standards, this connector is ideal for demanding industrial and commercial settings.