GCM16MMMD

Heilind Number:SULGCM16MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM16MMMD

Detailed Description

Introducing the GCM16MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950 VAC, it is suitable for power and signal transmission. Its two rows of 32 positions, spaced at 3.96mm (.156in) pitch, offer ample connectivity options. The wire wrap termination method and clearance hole mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance under extreme conditions. Its compact design, with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and conductivity. Trust the GCM16MMMD for your critical connectivity needs in aerospace, defense, and industrial systems.