GCM16MMND

Heilind Number:SULGCM16MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:32
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMND

Detailed Description

The GCM16MMND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and a maximum voltage of 950VAC, it meets the stringent power requirements of modern electronic systems. The connector, with a pitch of 3.96mm, accommodates 32 positions across two rows, making it versatile for various connection needs. Its orientation allows for straddle mounting, offering flexibility in PCB layout. The termination method using a card extender and matte tin plating on the tail ensure secure and durable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. With a compact form factor of 13.72mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Ideal for high-reliability applications, the GCM16MMND is a top choice for engineers seeking quality and durability in their designs.