GCM16MMRD

Heilind Number:SULGCM16MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:32
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMRD

Detailed Description

Introducing the GCM16MMRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a male gender, two rows, and a clearance hole mount type, it offers versatile installation options. The card extender termination method, coupled with gold-plated phosphor bronze contacts, guarantees optimal signal transmission with a current rating of 3A and voltage resistance up to 950VAC. With 32 positions and a 3.96mm pitch, it provides ample connectivity for your PCB layout needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged industrial or aerospace environments. Its compact dimensions, measuring 13.72mm in height and 9.4mm in width, make it suitable for space-constrained applications. Trust the GCM16MMRD for high-reliability connections in your critical systems.