GCM16MMRN

Heilind Number:SULGCM16MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM16MMRN

Detailed Description

Introducing the GCM16MMRN, a high-performance PA9T and Phosphor Bronze connector designed for precision applications. With a current rating of 3A and voltage capability of 950VAC, this male connector features two rows with 32 positions, offering ample connectivity in compact spaces. The termination method is through card extender, ensuring secure and reliable contact. Its gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its no-mounting straddle orientation and matte tin termination plating make it versatile for board-to-board and card edge connections. Measuring 13.72mm in height and 9.4mm in width, the GCM16MMRN is a compact yet powerful solution for your PCB connectivity needs.