GCM16MMSD

Heilind Number:SULGCM16MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMSD

Detailed Description

Introducing the GCM16MMSD, a high-performance board-to-board connector designed for precision electronic connections. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and two rows of 32 positions each, it allows for efficient signal transmission in various applications. The straight orientation and clearance hole mount type make installation straightforward, while the termination method of thru-hole soldering guarantees secure and stable connections. Operating at a wide temperature range of -65 to 150°C and rated for up to 950VAC, this connector is suitable for use in demanding environments. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCM16MMSD for reliable and high-speed connectivity in your electronic designs.