GCM16MMVD

Heilind Number:SULGCM16MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM16MMVD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCM16MMVD male connector is designed for reliable performance in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector ensures efficient power transmission. Its right-angle orientation, 32 positions, and 2 rows make it ideal for board-to-board and card edge connections. The termination method of thru-hole mounting with matte tin plating guarantees secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 13.72 mm in height and 9.4 mm in width, allows for space-efficient PCB integration. Gold-plated contacts provide excellent conductivity and corrosion resistance. Trust the GCM16MMVD for high-performance connectivity in your electronic designs.