GCM18DCAD

Heilind Number:SULGCM18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCAD

Detailed Description

Our GCM18DCAD connector boasts high-performance connectivity for your electronic devices, featuring PA9T housing and Phosphor Bronze contact material. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for reliability. Its two rows of Hairpin contacts, gold-plated for optimal conductivity, ensure secure connections. The clearance hole mount type and thru-hole termination method make installation a breeze. With 36 positions and a 3.96mm pitch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating enhances durability, making it ideal for board-to-board PCB and card edge connections. Whether for industrial, commercial, or residential applications, the GCM18DCAD guarantees high reliability and performance.