GCM18DCAI

Heilind Number:SULGCM18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCAI

Detailed Description

Introducing the GCM18DCAI, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female connector, with two rows of 36 hairpin contacts, offers secure and efficient mating. Its threaded mount type and thru-hole termination method provide easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. The Matte Tin termination plating enhances its longevity. Ideal for high-speed data and power transmission in aerospace, defense, and industrial applications, the GCM18DCAI is a reliable solution for your connectivity needs.