GCM18DCAN

Heilind Number:SULGCM18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCAN

Detailed Description

Introducing the GCM18DCAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a total of 36 positions, making it ideal for complex circuitry applications. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. The hairpin contact type and thru-hole termination method offer secure and efficient assembly on PCBs. With a pitch of 3.96mm and a right-angle orientation, it optimizes space utilization while facilitating easy cable routing. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for various industries requiring durable and high-speed interconnections. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for use in compact electronic devices. Trust the GCM18DCAN for seamless and robust board-to-board connections in your next project.