GCM18DCAS

Heilind Number:SULGCM18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCAS

Detailed Description

The GCM18DCAS is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring two rows of female connectors with a pitch of 3.96mm (.156 in), it offers 36 positions for seamless integration. The termination method of Thru Hole with side hole mounting ensures secure attachment to PCBs. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees superior conductivity and durability, even in harsh operating conditions ranging from -65 to 125 °C. With a maximum voltage rating of 950 VAC, this connector is ideal for high-power applications. The hairpin contact type and right-angle orientation facilitate convenient cable routing. Its compact design, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it suitable for space-constrained installations. The matte tin termination plating adds further protection against corrosion, ensuring long-term performance. The GCM18DCAS is a top choice for industries requiring high-reliability connectivity solutions.