| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DCBD |
GCM18DCBD
| Heilind Number: | SULGCM18DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DCBD, a high-performance PCB connector designed for critical applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 36 positions, it offers ample connectivity in a compact design. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it ideal for space-saving installations. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Trust the GCM18DCBD for secure and efficient board-to-board connections in your electronic systems.

