| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DCBH |
GCM18DCBH
| Heilind Number: | SULGCM18DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DCBH |
| ECAD Model: |
Specifications
Detailed Description
The GCM18DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two-row, 36-position layout with a pitch of 3.96mm allows for efficient data transfer. The right-angle orientation and clearance hole mounting make it easy to integrate into circuit boards. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The GCM18DCBH is a top choice for engineers seeking durable and high-speed connectivity solutions.

