GCM18DCBI

Heilind Number:SULGCM18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCBI

Detailed Description

The GCM18DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for use in power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's matte tin termination plating ensures long-term durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery, aerospace, or telecommunications equipment, the GCM18DCBI is a reliable choice for high-reliability applications.