GCM18DCBN

Heilind Number:SULGCM18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCBN

Detailed Description

Introducing the GCM18DCBN, a high-performance board-to-board PCB connector meticulously crafted for precision engineering applications. This female connector features two rows with 36 hairpin contact positions, each plated with gold for optimal conductivity. Its termination method, through-hole mounting, ensures secure and durable attachment. Constructed with PA9T housing and phosphor bronze contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range spanning from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 3A, this connector is ideal for demanding power and signal transmission tasks. Its compact design, measuring just 9.4mm in width and 15.49mm in height, offers efficient PCB integration. Trust the GCM18DCBN for seamless connectivity in your next electronic project.