GCM18DCBT

Heilind Number:SULGCM18DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCBT

Detailed Description

Introducing the GCM18DCBT, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.96mm (.156 inches) and featuring two rows with a total of 36 positions, this connector offers seamless connectivity in electronic systems. The female connector, made of PA9T and phosphor bronze with gold plating, ensures optimal signal transmission. Its threaded mounting and through-hole termination method guarantee secure and durable installation. Operating at a voltage of 950 VAC with an amperage of 3A, this connector is suitable for various applications. The contact type, hairpin, and right angle orientation provide flexibility in PCB design. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Additionally, the matte tin termination plating enhances its longevity. Perfect for high-reliability systems, the GCM18DCBT is a top choice for engineers and manufacturers seeking quality connectors.