| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DCCD |
GCM18DCCD
| Heilind Number: | SULGCM18DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DCCD |
| ECAD Model: |
Specifications
Detailed Description
The GCM18DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact right-angle orientation with two rows of 36 female contacts, it ensures reliable connectivity in tight spaces. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power transmission. The PA9T housing and phosphor bronze contacts with gold plating guarantee excellent durability and signal integrity. Its through-hole termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a secure and space-efficient connection solution. Trust the GCM18DCCD for your mission-critical connectivity needs.

