| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DCCH |
GCM18DCCH
| Heilind Number: | SULGCM18DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.96mm, this connector offers reliable connectivity in tight spaces. The PA9T and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and clearance hole mount type make installation easy and efficient. With 36 positions and a tail length of 6.35mm, it provides ample connectivity options. Ideal for aerospace, defense, and industrial applications, the GCM18DCCH meets the highest standards for performance and reliability.

