GCM18DCCI

Heilind Number:SULGCM18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCCI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCCI

Detailed Description

Introducing the GCM18DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of 36 female contacts, each with a pitch of 3.96mm (.156in), ensuring reliable connectivity. Made with PA9T and phosphor bronze contact material plated with gold, it offers excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The right-angle orientation and .25in (6.35mm) tail length make it easy to install and connect. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Perfect for applications where reliability is paramount, the GCM18DCCI is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.