GCM18DCCS

Heilind Number:SULGCM18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCCS

Detailed Description

Introducing the GCM18DCCS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 female contacts, this connector offers a secure and precise interface. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The Hairpin contact type and Thru Hole termination method guarantee stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The Right Angle orientation and Side Hole mount type provide flexibility in installation. With a compact design, measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, telecommunications, and industrial equipment, the GCM18DCCS is a reliable solution for your connectivity needs.