GCM18DCCT

Heilind Number:SULGCM18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCCT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCCT

Detailed Description

Introducing the GCM18DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female, right-angle orientation with threaded mount type offers secure and space-saving installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it provides efficient power transmission. The gold-plated hairpin contacts guarantee low contact resistance and superior signal integrity. Boasting 36 positions and a tail length of 6.35mm, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the GCM18DCCT for robust and dependable board-to-board connections.