GCM18DCKD-S288

Heilind Number:SULGCM18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCKD-S288

Detailed Description

Introducing GCM18DCKD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Engineered with PA9T and Phosphor Bronze materials, this connector ensures durability and efficient power transmission at an amperage of 3A and voltage rating of 950VAC. Featuring a female gender with two rows and contact termination via a card extender method, it offers reliable contact points through its gold-plated phosphor bronze contacts. With a pitch of 3.96mm and 36 positions, it facilitates seamless data and power transfer. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With termination plating in matte tin, it meets industry standards for reliability. Perfect for high-speed data transmission and power applications, this connector is a must-have for advanced electronic systems.