GCM18DCKD

Heilind Number:SULGCM18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCKD

Detailed Description

The GCM18DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96 mm (.156 in) and a straight orientation, it offers precise and efficient connectivity in tight spaces. Featuring a female gender and two rows of 36 positions each, this connector is perfect for complex electronic systems. Its PA9T and Phosphor Bronze construction, along with gold contact plating, ensures reliable signal transmission with a current rating of 3 A and a voltage capacity of 950 VAC. The loop bellow contact type and clearance hole mount make installation easy and secure, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, the GCM18DCKD is a rugged and dependable choice for industrial and commercial applications.