GCM18DCKN-S288

Heilind Number:SULGCM18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCKN-S288

Detailed Description

The GCM18DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with loop bellow contact type, it guarantees secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a pitch of 3.96mm and termination method via card extender, installation is convenient. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin plating, it offers excellent corrosion resistance. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the GCM18DCKN-S288 is a dependable connectivity solution.