GCM18DCKS-S288

Heilind Number:SULGCM18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCKS-S288

Detailed Description

Introducing the GCM18DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Rated for up to 3A and 950VAC, it offers robust power transmission capabilities. The female connector with 2 rows and 36 positions, along with a side hole mount type, facilitates easy installation. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. The loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring only 9.4mm in width and 15.49mm in height, the GCM18DCKS-S288 is a versatile and reliable solution for your PCB connectivity needs.