GCM18DCKS

Heilind Number:SULGCM18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCKS

Detailed Description

Introducing the GCM18DCKS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The female connector offers 36 positions in a 2-row configuration, allowing for versatile connectivity options. Its straight orientation and side hole mount type make installation easy and efficient. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, this connector is suitable for high-density PCB designs. Operating within a wide temperature range of -65 to 125°C, it is perfect for use in harsh industrial settings. The termination method is through-hole, with matte tin plating for added durability. Measuring at 15.49mm in height and 9.4mm in width, the GCM18DCKS offers a compact yet robust solution for your connectivity needs. Whether for aerospace, defense, or industrial applications, this connector delivers uncompromising performance. Trust in the GCM18DCKS for secure and efficient board-to-board connections.