GCM18DCKT

Heilind Number:SULGCM18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCKT

Detailed Description

The GCM18DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers reliable connectivity. With a 3A amperage and a 950VAC voltage rating, it ensures efficient power transmission. The gold-plated contact surfaces guarantee optimal signal transfer, while the loop bellow contact type and threaded mount provide secure and stable connections. With 36 positions spread across 2 rows, this connector offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Overall, the GCM18DCKT is a reliable solution for your PCB connection needs.