GCM18DCMD

Heilind Number:SULGCM18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCMD

Detailed Description

Introducing our SKU GCM18DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in challenging environments. With a compact design and a 2-row layout, it offers efficient space utilization on PCBs. The termination method, wire wrap, guarantees secure and stable connections. The contacts, made of Phosphor Bronze with Gold plating, provide excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation further enhance its versatility. With 36 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. The matte tin termination plating adds to its durability. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount.