| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DCMH |
GCM18DCMH
| Heilind Number: | SULGCM18DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DCMH |
| ECAD Model: |
Specifications
Detailed Description
The GCM18DCMH is a high-performance female connector designed for board-to-board or card edge applications, featuring two rows with a total of 36 positions. With a pitch of 3.96mm and voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Its PA9T housing and Phosphor Bronze contacts with Gold plating offer durability and optimal conductivity even in harsh environments, while the wire wrap termination method guarantees secure connections. With a tail length of 14.22mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm height and 9.4mm width, it is suitable for various electronic systems. Certified for quality and performance, the GCM18DCMH is ideal for demanding industrial and commercial applications.

