GCM18DCMI-S288

Heilind Number:SULGCM18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCMI-S288

Detailed Description

The GCM18DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a 3A amperage rating and 950VAC voltage, it meets stringent power requirements. The 36-position, 2-row design with a 3.96mm pitch allows for efficient signal transmission. Its threaded mount and card extender termination method offer secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Hairpin contact type and Matte Tin termination plating further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial systems, the GCM18DCMI-S288 guarantees exceptional connectivity.