GCM18DCMI

Heilind Number:SULGCM18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCMI

Detailed Description

The GCM18DCMI is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Its threaded mounting type and wire wrap termination method offer secure and efficient installation. With two rows and 36 positions, it provides ample connectivity options. The Hairpin contact type and straight orientation further enhance its versatility. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, the GCM18DCMI is a reliable choice for your high-reliability electronic systems.