The GCM18DCMS Board-To-Board PCB Connector offers high-quality connectivity for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions allows for versatile connectivity options. Termination via wire wrap method and gold-plated phosphor bronze contacts ensure secure and low-resistance connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is ideal for use in a wide range of environments. The straight orientation and side hole mount type offer easy installation on PCBs. The Matte Tin termination plating provides corrosion resistance. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is space-efficient. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCM18DCMS guarantees optimal performance and durability.