GCM18DCMT

Heilind Number:SULGCM18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCMT

Detailed Description

Introducing the GCM18DCMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent performance standards. The two-row, straight orientation with 36 hairpin contacts allows for secure and efficient connections. Wire wrap termination method and matte tin plating ensure easy installation and reliable performance even in harsh environments. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained setups. Trust the GCM18DCMT for your connectivity needs in critical systems.