GCM18DCSD

Heilind Number:SULGCM18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DCSD

Detailed Description

The GCM18DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With a compact design, it offers 36 positions in a 2-row configuration, making it ideal for space-constrained environments. The Thru Hole clearance hole mount type and Hairpin contact type guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination plating enhance durability and conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its straight orientation, 3.96mm pitch, and .16-inch tail length provide ease of installation. With a connector height of .61 inches and a width of .37 inches, it offers a compact solution without compromising on performance. The GCM18DCSD is the perfect choice for applications that require high reliability and signal integrity.