GCM18DCSI

Heilind Number:SULGCM18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCSI

Detailed Description

Introducing the GCM18DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable construction, this connector features 36 gold-plated hairpin contacts made of PA9T and phosphor bronze, ensuring reliable conductivity and longevity. Operating at an amperage of 3A and voltage of 950VAC, it guarantees efficient power transmission while maintaining signal integrity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust the GCM18DCSI for seamless and robust board-to-board connections in aerospace, military, and industrial applications.