GCM18DCSN

Heilind Number:SULGCM18DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCSN

Detailed Description

Introducing the GCM18DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its key features, this connector boasts a rugged construction using PA9T and Phosphor Bronze materials, ensuring durability and reliability. Rated for an amperage of 3A and voltage of 950 VAC, it offers secure connectivity in power-intensive setups. The female connector with two rows and 36 positions guarantees versatile compatibility. Featuring a Thru Hole termination method with gold-plated contacts, it ensures excellent signal transmission. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it meets stringent industry standards. The GCM18DCSN is the ideal choice for mission-critical systems where performance and longevity are paramount.