GCM18DCSS

Heilind Number:SULGCM18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCSS

Detailed Description

The GCM18DCSS connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this female connector offers a pitch of 3.96mm (.156 in) and can handle a maximum voltage of 950 VAC. With two rows of Hairpin contacts and 36 positions, it provides ample connectivity options for your PCB applications. The Side Hole mount type with Thru Hole termination method allows for secure and stable attachment. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves space on the board while ensuring efficient signal transmission. The Gold-plated contacts and Matte Tin termination plating guarantee excellent conductivity and durability. Ideal for board-to-board and card edge connections, the GCM18DCSS is a reliable solution for your connectivity needs.