GCM18DCST

Heilind Number:SULGCM18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCST

Detailed Description

Introducing the GCM18DCST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts with a pitch of 3.96mm, ensuring secure and reliable connections. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity and corrosion resistance. The connector's durable PA9T housing and threaded mount type guarantee stability in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its straight orientation, hairpin contact type, and 36 positions make it versatile for various PCB layouts. Matte tin termination plating ensures easy soldering on the board. With a compact size of 9.4mm width and 15.49mm height, the GCM18DCST is a reliable and efficient solution for your connectivity needs.