GCM18DCTH

Heilind Number:SULGCM18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCTH

Detailed Description

Introducing the GCM18DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), offering 36 hairpin contact positions for secure and reliable connections. Constructed with PA9T and phosphor bronze materials, it ensures excellent durability and conductivity, with gold plating for enhanced signal transmission. Suitable for high-voltage environments, it boasts a 950VAC rating and operates effectively in temperatures ranging from -65 to 125°C. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a compact design measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable space on the board. Matte tin termination plating adds to its robustness. Ideal for aerospace, defense, and industrial applications, this connector, under the acronym GCM18DCTH, ensures optimal performance and reliability in mission-critical systems.