GCM18DCTN-S288

Heilind Number:SULGCM18DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCTN-S288

Detailed Description

Introducing the GCM18DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact, two-row design and a pitch of 3.96mm, this connector offers reliable connectivity in tight spaces. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 3A and voltage capacity of 950VAC. The hairpin contact type and card extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 36 positions and a straddle orientation, it provides versatile connectivity options. The matte tin termination plating enhances durability. Perfect for mission-critical systems, the GCM18DCTN-S288 is a dependable choice for high-reliability applications.