GCM18DCTN

Heilind Number:SULGCM18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCTN

Detailed Description

The GCM18DCTN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T body and precision-engineered Phosphor Bronze contacts plated in gold, it ensures reliable conductivity even in harsh environments. Featuring a female gender and two rows of hairpin contacts, it offers a total of 36 positions with a pitch of 3.96mm. With a maximum voltage rating of 950VAC and an operating temperature range from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Its straight orientation and no-mounting design make installation easy and hassle-free. Meeting stringent industry standards, this connector is a dependable choice for critical electronic systems.