GCM18DCWI

Heilind Number:SULGCM18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCWI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCWI

Detailed Description

The GCM18DCWI is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 950 VAC. With two rows of Hairpin contacts providing 36 positions, it offers secure and efficient connectivity. The Threaded mount type and Thru Hole termination method guarantee easy and sturdy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in a variety of environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for space-saving integration. The Matte Tin termination plating enhances durability and conductivity. Trust the GCM18DCWI for high-reliability connections in your electronic systems.