GCM18DCWT

Heilind Number:SULGCM18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DCWT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DCWT

Detailed Description

Introducing the GCM18DCWT, a high-performance female board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Featuring two rows with 36 hairpin contacts on a 3.96mm pitch, it offers precise connectivity. Operating at a voltage of 950VAC and amperage of 3A, it's suitable for various industrial settings. The threaded mount and thru-hole termination method guarantee secure installation. With a wide operating temperature range of -65 to 125°C, it's ideal for harsh environments. The Matte Tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, the GCM18DCWT is compact yet robust, meeting the stringent requirements of hi-rel applications. Upgrade your connectivity solutions with this advanced connector.