GCM18DKAD

Heilind Number:SULGCM18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKAD

Detailed Description

Introducing the GCM18DKAD, a high-performance PA9T & Phosphor Bronze female connector designed for optimal connectivity in electronic systems. With a compact two-row layout and a clearance hole mount type, this connector offers seamless integration onto PCBs. Featuring cantilever contact type with gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 3A and a voltage of 950 VAC. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Its right-angle orientation and thru-hole termination method make it versatile for various applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees durability even in harsh environments. With a tail length of 2.54mm and a low-profile design measuring 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Ideal for hi-rel applications, the GCM18DKAD is the perfect choice for demanding PCB connectivity needs.