GCM18DKAH

Heilind Number:SULGCM18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKAH

Detailed Description

Introducing the GCM18DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage withstand of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 36 positions make it versatile for various PCB layouts. The connector complies with RoHS regulations and is ideal for use in aerospace, military, and industrial applications. Trust the GCM18DKAH for efficient and durable board-to-board connections.