GCM18DKAS

Heilind Number:SULGCM18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKAS

Detailed Description

The GCM18DKAS is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 950VAC, this female connector ensures reliable power transmission. Featuring two rows with 36 positions on a 3.96mm pitch, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent signal integrity. Its right-angle orientation and side hole mount make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With matte tin termination plating, it ensures durability and longevity. Compact in size with a height of 13.97mm and width of 9.4mm, it saves space on the board. The GCM18DKAS is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.